Part Details for R413F14704000M by KEMET Corporation
Overview of R413F14704000M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413F14704000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9520
|
Newark | 4700 P 300V |Kemet R413F14704000M Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2140 | Buy Now |
DISTI #
399-20837-ND
|
DigiKey | CAP FILM 4700PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2410 In Stock |
|
$0.1944 / $0.6800 | Buy Now |
DISTI #
80-413F14704000M
|
Mouser Electronics | Safety Capacitors 4700 P 300V RoHS: Compliant | 1290 |
|
$0.1940 / $0.6800 | Buy Now |
Part Details for R413F14704000M
R413F14704000M CAD Models
R413F14704000M Part Data Attributes:
|
R413F14704000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F14704000M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |