Part Details for R413F1470JY00K by KEMET Corporation
Overview of R413F1470JY00K by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for R413F1470JY00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9509
|
Newark | 4700 P 300V |Kemet R413F1470JY00K Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.2280 | Buy Now |
DISTI #
399-R413F1470JY00K-ND
|
DigiKey | CAP FILM 4700PF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1068 In Stock |
|
$0.1898 / $0.5100 | Buy Now |
DISTI #
80-R413F1470JY00K
|
Mouser Electronics | Safety Capacitors 1000volts 4700pF 10% RoHS: Compliant | 1180 |
|
$0.1990 / $0.7200 | Buy Now |
DISTI #
70415592
|
RS | R41 4.7nF Polypropylene Film Capacitor 1000 V dc, 300 V ac +/-10%, Through Hole | KEMET R413F1470JY00K RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4350 | RFQ |
DISTI #
R413F1470JY00K
|
TME | Capacitor: polypropylene, Y2, R41, 4.7nF, 13x5x11mm, THT, ±10%, 10mm Min Qty: 10 | 1180 |
|
$0.1590 / $0.2480 | Buy Now |
DISTI #
R413F1470JY00K
|
Avnet Abacus | Safety Capacitor, 4700 pF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1470JY00K) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413F1470JY00K
R413F1470JY00K CAD Models
R413F1470JY00K Part Data Attributes
|
R413F1470JY00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413F1470JY00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |