-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9148
|
Newark | Film Capacitor, Aec-Q200 R41 Series, 0.01 F, 20%, Pp (Polypropylene), 300 Vac Rohs Compliant: Yes |Kemet R413I21005000M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$0.2020 / $0.3940 | Buy Now |
DISTI #
399-R413I21005000M-ND
|
DigiKey | CAP FILM 10000PF 20% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2000 In Stock |
|
$0.1724 / $0.6700 | Buy Now |
DISTI #
R413I21005000M
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, ? 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413I21005000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1895 | Buy Now |
DISTI #
80-R413I21005000M
|
Mouser Electronics | Safety Capacitors 300vac 0.01uF 20% Y2/X1 15mm RoHS: Compliant | 3088 |
|
$0.1670 / $0.6700 | Buy Now |
DISTI #
R413I21005000M
|
TTI | Safety Capacitors 300vac 0.01uF 20% Y2/X1 15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1530 / $0.1930 | Buy Now |
DISTI #
R413I21005000M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I21005000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I21005000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I21005000M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R413I21005000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I21005000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I21004000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R413I21005000M vs R413I21004000M |
R413I2100JB00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I21005000M vs R413I2100JB00M |
R413I21000000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R413I21005000M vs R413I21000000M |