-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9598
|
Newark | 0,01 U 300V |Kemet R413I2100JB00M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.1930 | Buy Now |
DISTI #
399-R413I2100JB00M-ND
|
DigiKey | CAP FILM 10000PF 20% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Box |
693 In Stock |
|
$0.1812 / $0.7000 | Buy Now |
DISTI #
R413I2100JB00M
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413I2100JB00M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
80-R413I2100JB00M
|
Mouser Electronics | Safety Capacitors .01UF 1000V 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
R413I2100JB00M
|
TTI | Safety Capacitors .01UF 1000V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1550 / $0.1630 | Buy Now |
DISTI #
R413I2100JB00M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2100JB00M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I2100JB00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I2100JB00M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R413I2100JB00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2100JB00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I2100DQ00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R413I2100JB00M vs R413I2100DQ00M |
R413I21005000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R413I2100JB00M vs R413I21005000M |
R413I2100JE00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2100JB00M vs R413I2100JE00M |
474I2100JE01M | Film Capacitor, | KEMET Corporation | R413I2100JB00M vs 474I2100JE01M |
474I2100DQ01M | Film Capacitor, | KEMET Corporation | R413I2100JB00M vs 474I2100DQ01M |
F881BC103M300ALR0L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R413I2100JB00M vs F881BC103M300ALR0L |
F881BC103M300R | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R413I2100JB00M vs F881BC103M300R |
F881BC103M300Z | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R413I2100JB00M vs F881BC103M300Z |
474I21000001M | Film Capacitor, | KEMET Corporation | R413I2100JB00M vs 474I21000001M |
413I2100JB00M | Film Capacitor | KEMET Corporation | R413I2100JB00M vs 413I2100JB00M |