Part Details for R413I2100JP00M by KEMET Corporation
Overview of R413I2100JP00M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413I2100JP00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-R413I2100JP00M
|
Mouser Electronics | Safety Capacitors 300 VAC 1kVDC 0.01uF 20% RoHS: Compliant | 0 |
|
$0.2220 / $0.7400 | Order Now |
DISTI #
R413I2100JP00M
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R413I2100JP00M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2100JP00M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |