Part Details for R413I22205000M by KEMET Corporation
Overview of R413I22205000M by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413I22205000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9660
|
Newark | 0,022U 300V |Kemet R413I22205000M RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.3520 | Buy Now |
DISTI #
399-9640-ND
|
DigiKey | CAP FILM 0.022UF 20% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
964 In Stock |
|
$0.2869 / $0.8900 | Buy Now |
DISTI #
R413I22205000M
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413I22205000M) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-R413I22205000M
|
Mouser Electronics | Safety Capacitors 440vac 0.022uF 20% RoHS: Compliant | 0 |
|
$0.2660 / $0.8800 | Order Now |
DISTI #
R413I22205000M
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I22205000M) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413I22205000M
R413I22205000M CAD Models
R413I22205000M Part Data Attributes
|
R413I22205000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I22205000M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R413I22205000M
This table gives cross-reference parts and alternative options found for R413I22205000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I22205000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R41223M300AIS | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R41223M300AIS |
R41.3I.2220.JY.00.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R41.3I.2220.JY.00.M |
R41223M300AIT | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R41223M300AIT |
R413I2220JY00M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R413I2220JY00M |
R41223M300RIL | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R41223M300RIL |
R41223M300AIV | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R41223M300AIV |
R41223M300RIT | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R41223M300RIT |
R41223M300BIV | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R41223M300BIV |
R41223M300BIL | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R41223M300BIL |
R41223M300BIS | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I22205000M vs R41223M300BIS |