-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9149
|
Newark | Film Capacitor, Aec-Q200 R41 Series, 0.022 F, 20%, Pp (Polypropylene), 300 Vac Rohs Compliant: Yes |Kemet R413I222050M1M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$0.3370 / $0.6340 | Buy Now |
DISTI #
399-19282-ND
|
DigiKey | CAP FILM 0.022UF 20% 1KVDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
900 In Stock |
|
$0.2558 / $0.8000 | Buy Now |
DISTI #
80-R413I222050M1M
|
Mouser Electronics | Safety Capacitors 1000V 0.022uF 20% AEC-Q200 RoHS: Compliant | 3046 |
|
$0.2370 / $0.7700 | Buy Now |
DISTI #
78815502
|
Verical | Cap Film Suppression Y2/X1 0.022uF 1000VDC/300VAC PP 20% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1115 |
|
$0.2520 / $0.2800 | Buy Now |
DISTI #
MKPY2-22NR15-D
|
TME | Capacitor: polypropylene, X1,Y2, R41, 22nF, 7.5x13.5x18mm, THT Min Qty: 5 | 1115 |
|
$0.1990 / $0.4210 | Buy Now |
DISTI #
R413I222050M1M
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I222050M1M) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I222050M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I222050M1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |