Part Details for R413I222050P0K by KEMET Corporation
Overview of R413I222050P0K by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413I222050P0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2312
|
Newark | Suppression Cap, 0.022Uf, Y2, 300Vac Rohs Compliant: Yes |Kemet R413I222050P0K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1920 |
|
$0.2690 / $0.5220 | Buy Now |
DISTI #
399-R413I222050P0K-ND
|
DigiKey | CAP FILM 0.022UF 10% 1.2KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bag |
1000 In Stock |
|
$0.1899 / $0.6700 | Buy Now |
DISTI #
80-R413I222050P0K
|
Mouser Electronics | Safety Capacitors 300VAC 1200V 0.022 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 RoHS: Compliant | 2971 |
|
$0.1820 / $0.6700 | Buy Now |
DISTI #
4260416
|
element14 Asia-Pacific | SUPPRESSION CAP, 0.022UF, Y2, 300VAC RoHS: Compliant Min Qty: 10 Container: Each | 1920 |
|
$0.2340 / $0.4997 | Buy Now |
DISTI #
4260416
|
Farnell | SUPPRESSION CAP, 0.022UF, Y2, 300VAC RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 1920 |
|
$0.2332 / $0.5604 | Buy Now |