There are no models available for this part yet.
Overview of R413I2220DQ00M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for R413I2220DQ00M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC9641
|
Newark | 0,022U 300V |Kemet R413I2220DQ00M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 / $0.3980 | Buy Now | |
DISTI #
R413I2220DQ00M
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R413I2220DQ00M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2458 | Buy Now | |
DISTI #
80-R413I2220DQ00M
|
Mouser Electronics | Safety Capacitors 300 VAC 1kVDC 0.022uF 20% RoHS: Compliant | 0 |
|
$0.2910 / $0.9700 | Order Now | |
DISTI #
77366905
|
Verical | Cap Film Suppression Y2/X1 0.022uF 1000VDC/300VAC PP 20%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo RoHS: Compliant Min Qty: 170 Package Multiple: 10 | Americas - 430 |
|
$0.3290 / $0.4130 | Buy Now | |
DISTI #
R413I2220DQ00M
|
TME | Capacitor: polypropylene, Y2, R41, 22nF, 18x6x12mm, THT, ±20%, 15mm Min Qty: 10 | 430 |
|
$0.2560 / $0.4630 | Buy Now | |
DISTI #
R413I2220DQ00M
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2220DQ00M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R413I2220DQ00M by KEMET Corporation
Part Data Attributes for R413I2220DQ00M by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for R413I2220DQ00M
This table gives cross-reference parts and alternative options found for R413I2220DQ00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2220DQ00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I2220JYM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount | KEMET Corporation | R413I2220DQ00M vs R413I2220JYM1M |
R474I2220JEA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220DQ00M vs R474I2220JEA1M |
R474I2220JHA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220DQ00M vs R474I2220JHA1M |
R474I2220JMA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220DQ00M vs R474I2220JMA1M |
R474I2220JBA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220DQ00M vs R474I2220JBA1M |
R413I22204000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220DQ00M vs R413I22204000M |
R413I2220CK00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220DQ00M vs R413I2220CK00M |
R413I2220Z3M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount | KEMET Corporation | R413I2220DQ00M vs R413I2220Z3M1M |