-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9638
|
Newark | 0,022U 300V |Kemet R413I2220DQM1K Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3320 / $0.4430 | Buy Now |
DISTI #
399-R413I2220DQM1KCT-ND
|
DigiKey | CAP FILM 0.022UF 10% 1KVDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Strip |
1360 In Stock |
|
$0.3235 / $0.9600 | Buy Now |
DISTI #
R413I2220DQM1K
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, ± 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R413I2220DQM1K) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3768 / $0.4396 | Buy Now |
DISTI #
80-R413I2220DQM1K
|
Mouser Electronics | Safety Capacitors 300volts 0.022uF 10% RoHS: Compliant | 1767 |
|
$0.3170 / $0.7900 | Buy Now |
DISTI #
R413I2220DQM1K
|
TTI | Safety Capacitors 300volts 0.022uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 680 Package Multiple: 680 Container: Ammo Pack |
Americas - 29920 In Stock |
|
$0.3190 / $0.4130 | Buy Now |
DISTI #
R413I2220DQM1K
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R413I2220DQM1K
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2220DQM1K) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CAP.POL.22nF 300VAC 15MM %10 X1Y2 KEMET RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 39491 |
|
$0.6137 / $0.6576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I2220DQM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I2220DQM1K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R413I2220DQM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2220DQM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474I2220DQA1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220DQM1K vs R474I2220DQA1KV057 |
R474I2220CKA1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220DQM1K vs R474I2220CKA1KV057 |
R474I222000A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220DQM1K vs R474I222000A1KV057 |