There are no models available for this part yet.
Overview of R413I22704000M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R413I22704000M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC9664
|
Newark | 0,027U 300V |Kemet R413I22704000M RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.3390 | Buy Now | |
DISTI #
80-R413I22704000M
|
Mouser Electronics | Safety Capacitors 1000volt 0.027uF 20% RoHS: Compliant | 0 |
|
$0.2560 / $0.8500 | Order Now | |
DISTI #
R413I22704000M
|
Avnet Abacus | Safety Capacitor, 0.027 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I22704000M) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |