-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R413I2330JBT1K-ND
|
DigiKey | CAP FILM 0.033UF 10% 1.5KVDC RAD Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I2330JBT1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I2330JBT1K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R413I2330JBT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2330JBT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I2330GYT1K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JBT1K vs R413I2330GYT1K |
R41BI233050T1K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JBT1K vs R41BI233050T1K |
R413I233000T1K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JBT1K vs R413I233000T1K |
413I233050T1K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JBT1K vs 413I233050T1K |