Part Details for R413I2330JE00M by KEMET Corporation
Overview of R413I2330JE00M by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413I2330JE00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9674
|
Newark | 0,033U 300V |Kemet R413I2330JE00M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $0.3710 | Buy Now |
DISTI #
399-R413I2330JE00M-ND
|
DigiKey | CAP FILM 0.033UF 20% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1000 In Stock |
|
$0.3310 / $1.0700 | Buy Now |
DISTI #
80-413I2330JE00M
|
Mouser Electronics | Safety Capacitors 0.033U 300V RoHS: Compliant | 0 |
|
$0.3180 / $1.0600 | Order Now |
DISTI #
77362755
|
Verical | Metalized Film Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 160 Package Multiple: 10 | Americas - 580 |
|
$0.3766 / $0.4522 | Buy Now |
DISTI #
R413I2330JE00M
|
TME | Capacitor: polypropylene, Y2, R41, 33nF, 18x7.5x13.5mm, THT, ±20% Min Qty: 10 | 580 |
|
$0.2810 / $0.5440 | Buy Now |
DISTI #
R413I2330JE00M
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2330JE00M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413I2330JE00M
R413I2330JE00M CAD Models
R413I2330JE00M Part Data Attributes
|
R413I2330JE00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I2330JE00M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFTEY CLASS Y2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R413I2330JE00M
This table gives cross-reference parts and alternative options found for R413I2330JE00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2330JE00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I23304000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JE00M vs R413I23304000M |
R413I2330JYM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount | KEMET Corporation | R413I2330JE00M vs R413I2330JYM1M |
R413I2330CK00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JE00M vs R413I2330CK00M |
R474I2330JHA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JE00M vs R474I2330JHA1M |
R413I2330Z3M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount | KEMET Corporation | R413I2330JE00M vs R413I2330Z3M1M |
R413I23300000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JE00M vs R413I23300000M |
R413I2330DQ00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JE00M vs R413I2330DQ00M |
R474I2330JBA1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JE00M vs R474I2330JBA1M |
413I2330JE00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2330JE00M vs 413I2330JE00M |