Part Details for R413I24700000K by KEMET Corporation
Overview of R413I24700000K by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413I24700000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9703
|
Newark | 0,047U 300V |Kemet R413I24700000K RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 / $0.5500 | Buy Now |
DISTI #
399-R413I24700000K-ND
|
DigiKey | CAP FILM 0.047UF 10% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
702 In Stock |
|
$0.4283 / $1.4900 | Buy Now |
DISTI #
80-R413I24700000K
|
Mouser Electronics | Safety Capacitors 440vac 0.047uF 10% RoHS: Compliant | 768 |
|
$0.4200 / $1.1800 | Buy Now |
DISTI #
77367828
|
Verical | Cap Film Suppression Y2/X1 0.047uF 1000VDC/300VAC PP 20%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 255 |
|
$0.4928 / $0.6020 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
DISTI #
R413I24700000K
|
TME | Capacitor: polypropylene, Y2, R41, 47nF, 18x8.5x14.5mm, THT, ±10% Min Qty: 1 | 255 |
|
$0.3670 / $0.7960 | Buy Now |
DISTI #
R413I24700000K
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I24700000K) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413I24700000K
R413I24700000K CAD Models
R413I24700000K Part Data Attributes
|
R413I24700000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I24700000K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R413I24700000K
This table gives cross-reference parts and alternative options found for R413I24700000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I24700000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474I2470JHA2K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I24700000K vs R474I2470JHA2K |
R474N2470JHA2K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I24700000K vs R474N2470JHA2K |
R474N2470JMA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I24700000K vs R474N2470JMA1K |
R474N2470JEA2K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I24700000K vs R474N2470JEA2K |
R474N2470JE02K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I24700000K vs R474N2470JE02K |
R413I2470DQ00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I24700000K vs R413I2470DQ00K |
R413I2470Z3M1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount | KEMET Corporation | R413I24700000K vs R413I2470Z3M1K |
R474I2470JHA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I24700000K vs R474I2470JHA1K |
R474I2470JMA3K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I24700000K vs R474I2470JMA3K |
R474I2470JBA2K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I24700000K vs R474I2470JBA2K |