Part Details for R413I24700000M by KEMET Corporation
Overview of R413I24700000M by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for R413I24700000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9704
|
Newark | 0,047U 300V |Kemet R413I24700000M Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.4770 | Buy Now |
DISTI #
413I24700000M
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 413I24700000M) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4209 / $0.4910 | Buy Now |
DISTI #
80-R413I24700000M
|
Mouser Electronics | Safety Capacitors 440vac 0.047uF 20% RoHS: Compliant | 0 |
|
$0.4110 / $1.0800 | Order Now |
DISTI #
R413I24700000M
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I24700000M) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413I24700000M
R413I24700000M CAD Models
R413I24700000M Part Data Attributes
|
R413I24700000M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I24700000M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |