-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R413I2470DQM1M
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R413I2470DQM1M
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2470DQM1M) RoHS: Compliant Min Qty: 880 Package Multiple: 440 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I2470DQM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I2470DQM1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R413I2470DQM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2470DQM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881BP473M300Z | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R413I2470DQM1M vs F881BP473M300Z |
R413I2470JEM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2470DQM1M vs R413I2470JEM1M |
R413I247050M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R413I2470DQM1M vs R413I247050M1M |
F881BP473M300A | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R413I2470DQM1M vs F881BP473M300A |
R413I247000M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R413I2470DQM1M vs R413I247000M1M |
F881BP473M300C | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R413I2470DQM1M vs F881BP473M300C |
F881BP473M300L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R413I2470DQM1M vs F881BP473M300L |
R413I247040M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R413I2470DQM1M vs R413I247040M1M |
413I2470JBM1M | Film Capacitor | KEMET Corporation | R413I2470DQM1M vs 413I2470JBM1M |
413I247000M1M | Film Capacitor | KEMET Corporation | R413I2470DQM1M vs 413I247000M1M |