-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3154
|
Newark | Cap, 0.068Μf, 20%, Pp, Radial, Capacitance:68000Pf, Suppression Class:Y2, Product Range:R41 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet R413N268000M1M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2710 / $0.5350 | Buy Now |
DISTI #
399-13442-ND
|
DigiKey | CAP FILM 0.068UF 20% 1KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2355 / $0.5700 | Buy Now |
DISTI #
R413N268000M1M
|
Avnet Americas | Safety Capacitor, 0.068 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413N268000M1M) RoHS: Compliant Min Qty: 805 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 145093 |
|
$0.2826 / $0.3297 | Buy Now |
DISTI #
80-R413N268000M1M
|
Mouser Electronics | Safety Capacitors 300volts .068uF 20% X1/Y2 RoHS: Compliant | 90 |
|
$0.2350 / $0.6900 | Buy Now |
DISTI #
R413N268000M1M
|
TTI | Safety Capacitors 300volts .068uF 20% X1/Y2 RoHS: Compliant pbFree: Pb-Free Min Qty: 805 Package Multiple: 805 Container: Bulk | Americas - 0 |
|
$0.2380 | Buy Now |
DISTI #
R413N268000M1M
|
Avnet Americas | Safety Capacitor, 0.068 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413N268000M1M) RoHS: Compliant Min Qty: 805 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 145093 |
|
$0.2826 / $0.3297 | Buy Now |
DISTI #
R413N268000M1M
|
Avnet Americas | Safety Capacitor, 0.068 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413N268000M1M) RoHS: Compliant Min Qty: 805 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 145093 |
|
$0.2826 / $0.3297 | Buy Now |
DISTI #
R413N268000M1M
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413N268000M1M) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2835665
|
element14 Asia-Pacific | CAP, 0.068F, 20%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.2581 / $0.5404 | Buy Now |
DISTI #
2835665
|
Farnell | CAP, 0.068F, 20%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 38 Weeks, 1 Days Container: Each | 0 |
|
$0.2461 / $0.5726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413N268000M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413N268000M1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |