-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0204
|
Newark | Cap, Sup, X1/Y2, Pp, 300Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.068µf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R413N268040M1M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2780 / $0.5790 | Buy Now |
DISTI #
399-12672-ND
|
DigiKey | CAP FILM 0.068UF 20% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2181 In Stock |
|
$0.2521 / $0.8100 | Buy Now |
DISTI #
80-R413N268040M1M
|
Mouser Electronics | Safety Capacitors .068uF 300VAC 20% Y2 Rad RoHS: Compliant | 21904 |
|
$0.2420 / $0.8100 | Buy Now |
DISTI #
R413N268040M1M
|
TTI | Safety Capacitors .068uF 300VAC 20% Y2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2450 / $0.3390 | Buy Now |
DISTI #
R413N268040M1M
|
TME | Capacitor: polypropylene, Y2, R41, 68nF, 26.5x6x15mm, THT, ±20% Min Qty: 1 | 0 |
|
$0.2260 / $0.7900 | RFQ |
DISTI #
R413N268040M1M
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413N268040M1M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413N268040M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413N268040M1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R413N268040M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413N268040M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413N2680JMM1M | Film Capacitor | KEMET Corporation | R413N268040M1M vs 413N2680JMM1M |
B32913A5683M003 | Film Capacitor, | TDK Corporation | R413N268040M1M vs B32913A5683M003 |
R474N2680JE01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N268040M1M vs R474N2680JE01M |
R474N26805001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N268040M1M vs R474N26805001M |
R474N268050A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N268040M1M vs R474N268050A1M |
413N268050M1M | Film Capacitor | KEMET Corporation | R413N268040M1M vs 413N268050M1M |
B32913A5683M189 | Film Capacitor, | TDK Corporation | R413N268040M1M vs B32913A5683M189 |
R474N26800001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N268040M1M vs R474N26800001M |
474N2680DQ01M | Film Capacitor, | KEMET Corporation | R413N268040M1M vs 474N2680DQ01M |
R474N268040A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N268040M1M vs R474N268040A1M |