Part Details for R413N31000000K by KEMET Corporation
Overview of R413N31000000K by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413N31000000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9767
|
Newark | 0,1 U 300V |Kemet R413N31000000K Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6450 / $0.9290 | Buy Now |
DISTI #
80-R413N31000000K
|
Mouser Electronics | Safety Capacitors 300Vac 0.1uF 10% RoHS: Compliant | 258 |
|
$0.7600 / $1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
792 Partner Stock |
|
$0.8390 / $1.1700 | Buy Now |
DISTI #
78408074
|
Verical | Cap Film Suppression Y2/X1 0.1uF 1000VDC/300VAC PP 20% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose Min Qty: 55 Package Multiple: 1 | Americas - 792 |
|
$0.8100 / $1.1400 | Buy Now |
DISTI #
R413N31000000K
|
TTI | Safety Capacitors 300Vac 0.1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 396 Package Multiple: 396 Container: Bulk | Americas - 0 |
|
$0.7500 / $0.7800 | Buy Now |
DISTI #
SMC-R413N31000000K
|
Sensible Micro Corporation | Safety Capacitors 300Vac 0.1Uf 10% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1042 Container: Bulk | 335 |
|
$0.5760 / $0.6840 | RFQ |
DISTI #
R413N31000000K
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413N31000000K) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413N31000000K
R413N31000000K CAD Models
R413N31000000K Part Data Attributes:
|
R413N31000000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413N31000000K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R413N31000000K
This table gives cross-reference parts and alternative options found for R413N31000000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413N31000000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413N3100JB00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413N31000000K vs R413N3100JB00K |