-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4939
|
Newark | Suppression Cap, Aec-Q200, 0.33Uf, Y2 Rohs Compliant: Yes |Kemet R413R333050T0K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$1.4200 / $3.2700 | Buy Now |
DISTI #
399-R413R333050T0K-ND
|
DigiKey | CAP FILM 0.33UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
419 In Stock |
|
$1.1234 / $2.9400 | Buy Now |
DISTI #
80-R413R333050T0K
|
Mouser Electronics | Safety Capacitors 1500V 0.33uF 125C LS =27.5mm AEC-Q200 RoHS: Compliant | 503 |
|
$1.1200 / $2.9400 | Buy Now |
DISTI #
R413R333050T0K
|
TME | Capacitor: polypropylene, Y2, R41-T, 330nF, 32x28x14mm, THT, ±10% Min Qty: 1 | 0 |
|
$1.1900 / $2.4400 | RFQ |
DISTI #
3520071
|
element14 Asia-Pacific | SUPPRESSION CAP, AEC-Q200, 0.33UF, Y2 RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$1.2023 / $3.0905 | Buy Now |
DISTI #
3520071
|
Farnell | SUPPRESSION CAP, AEC-Q200, 0.33UF, Y2 RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 1 Days Container: Each | 490 |
|
$1.1175 / $3.2999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413R333050T0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413R333050T0K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for R413R333050T0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413R333050T0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R41BR333050T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413R333050T0K vs R41BR333050T0K |
R413R333000T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413R333050T0K vs R413R333000T0K |