-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4941
|
Newark | Suppression Cap, Aec-Q200, 0.68Uf, Y2 Rohs Compliant: Yes |Kemet R413R368050T0K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 375 |
|
$2.0700 / $4.1700 | Buy Now |
DISTI #
399-R413R368050T0K-ND
|
DigiKey | CAP FILM 0.68UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
385 In Stock |
|
$1.6900 / $4.1100 | Buy Now |
DISTI #
80-R413R368050T0K
|
Mouser Electronics | Safety Capacitors 1500V 0.68uF 125C LS =27.5mm AEC-Q200 RoHS: Compliant | 496 |
|
$1.7200 / $4.1100 | Buy Now |
DISTI #
R413R368050T0K
|
TTI | Safety Capacitors 1500V 0.68uF 125C LS =27.5mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 384 Package Multiple: 128 Container: Tray | Americas - 0 |
|
$1.6600 / $2.4400 | Buy Now |
DISTI #
R413R368050T0K
|
TME | Capacitor: polypropylene, Y2, R41-T, 680nF, 32x33x18mm, THT, ±10% Min Qty: 128 | 0 |
|
$1.8000 | RFQ |
DISTI #
R413R368050T0K
|
Avnet Abacus | (Alt: R413R368050T0K) RoHS: Compliant Min Qty: 384 Package Multiple: 128 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413R368050T0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413R368050T0K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R413R368050T0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413R368050T0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413R368050T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413R368050T0K vs 413R368050T0K |