R413W34704000K
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Overview of R413W34704000K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R413W34704000K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC9837
Newark 340.uf 300V |Kemet R413W34704000K RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.2500
  • 500 $2.0300
  • 1,000 $1.7600
  • 2,500 $1.5800
$1.5800 / $2.2500 Buy Now
DISTI # 399-R413W34704000K-ND
DigiKey CAP FILM 0.47UF 10% 1KVDC RADIAL Min Qty: 432 Lead time: 21 Weeks Container: Tray Temporarily Out of Stock
  • 432 $1.8579
$1.8579 Buy Now
DISTI # R413W34704000K
Avnet Abacus Safety Capacitor, 0.47 uF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413W34704000K) RoHS: Compliant Min Qty: 432 Package Multiple: 216 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R413W34704000K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R413W34704000K by KEMET Corporation

R413W34704000K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
24 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. R413W34704000K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R413W34704000K

This table gives cross-reference parts and alternative options found for R413W34704000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413W34704000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R413W34700000K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413W34704000K vs R413W34700000K
R413W34705000K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413W34704000K vs R413W34705000K
413W34704000K Film Capacitor KEMET Corporation R413W34704000K vs 413W34704000K
413W34700000K Film Capacitor KEMET Corporation R413W34704000K vs 413W34700000K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413W34704000K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413W34704000K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R413W34704000K would you like to use for your alert(s)?
  • Please alert me when R413W34704000K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413W34704000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413W34704000K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413W34704000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413W34704000K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413W34704000K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: