Part Details for R413W347050P0K by KEMET Corporation
Overview of R413W347050P0K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413W347050P0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2320
|
Newark | Suppression Cap, 0.47Uf, Y2, 300Vac Rohs Compliant: Yes |Kemet R413W347050P0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 502 |
|
$1.6500 / $3.7800 | Buy Now |
DISTI #
399-R413W347050P0K-ND
|
DigiKey | CAP FILM 0.47UF 10% 1.2KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Tray |
252 In Stock |
|
$1.2922 / $3.3800 | Buy Now |
DISTI #
80-R413W347050P0K
|
Mouser Electronics | Safety Capacitors 300VAC 1200V 0.47 uF 10% 125C LS= =37.5mm THB Grd IIB AEC-Q200 RoHS: Compliant | 744 |
|
$1.2900 / $3.3800 | Buy Now |
DISTI #
R413W347050P0K
|
Avnet Abacus | R41P, Film, Metal Polypropyl, Automotive Safety,0.47 uF, 10%, 300 VAC (X1/Y2), 1200 VDC, 125C, Lead Spacing =37.5mm (Alt: R413W347050P0K) RoHS: Compliant Min Qty: 756 Package Multiple: 252 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |