-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3760
|
Newark | Suppression Cap, 1.2Uf, Class X1/Y2 Rohs Compliant: Yes |Kemet R41BW412050T0K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$3.4500 / $6.1400 | Buy Now |
DISTI #
25AK8388
|
Newark | Suppression Cap, 1.2Uf, Class X1/Y2, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.2Μf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R41BW412050T0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
399-R41BW412050T0K-ND
|
DigiKey | CAP FILM 1.2UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6712 / $3.7900 | Buy Now |
DISTI #
80-R41BW412050T0K
|
Mouser Electronics | Safety Capacitors 1.2 uF 125C 10% LS=37.5 mm AEC-Q200 RoHS: Compliant | 922 |
|
$2.7500 / $5.3800 | Buy Now |
DISTI #
R41BW412050T0K
|
TME | Capacitor: polypropylene, R41, 1.2uF, 20x40x41.5mm, ±10%, 37.5mm Min Qty: 84 | 0 |
|
$3.2200 | RFQ |
DISTI #
3922833
|
element14 Asia-Pacific | SUPPRESSION CAP, 1.2UF, CLASS X1/Y2 RoHS: Compliant Min Qty: 1 Container: Each | 84 |
|
$2.8994 / $5.6878 | Buy Now |
DISTI #
3922833
|
Farnell | SUPPRESSION CAP, 1.2UF, CLASS X1/Y2 RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 1 Days Container: Each | 84 |
|
$3.0317 / $6.2013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R41BW412050T0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R41BW412050T0K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | CLASS X1 AND Y2 FOR SAFETY REGULATION | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |