Part Details for R4240TS by Microchip Technology Inc
Overview of R4240TS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4240TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R4240TS-ND
|
DigiKey | DIODE GP REV 400V 125A DO205AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8502 | Buy Now |
DISTI #
R4240TS
|
Avnet Americas | Diode Power Rectifier 400V 125A 2-Pin DO-205AA Tray - Bulk (Alt: R4240TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8700 / $55.8500 | Buy Now |
DISTI #
494-R4240TS
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$55.8500 | Order Now |
DISTI #
R4240TS
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$55.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$49.5200 / $135.6300 | Buy Now | |
DISTI #
R4240TS
|
Avnet Americas | Diode Power Rectifier 400V 125A 2-Pin DO-205AA Tray - Bulk (Alt: R4240TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8700 / $55.8500 | Buy Now |
DISTI #
R4240TS
|
Avnet Americas | Diode Power Rectifier 400V 125A 2-Pin DO-205AA Tray - Bulk (Alt: R4240TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8700 / $55.8500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$48.6500 / $56.9900 | Buy Now |
|
Master Electronics | 0 |
|
$49.5200 / $135.6300 | Buy Now |
Part Details for R4240TS
R4240TS CAD Models
R4240TS Part Data Attributes
|
R4240TS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R4240TS
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 125A, 400V V(RRM), Silicon, DO-205AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | SOFT RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 125 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |