Part Details for R4511.25 by Littelfuse Inc
Overview of R4511.25 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4511.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 801 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 771 |
|
$0.3675 / $1.3125 | Buy Now |
|
Chip1Cloud | NANO2 FUSE Very Fast-Acting 451/453 Series | 1600 |
|
RFQ |
Part Details for R4511.25
R4511.25 CAD Models
R4511.25 Part Data Attributes:
|
R4511.25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R4511.25
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP |
Alternate Parts for R4511.25
This table gives cross-reference parts and alternative options found for R4511.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4511.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04511.25MRL | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R4511.25 vs 04511.25MRL |
04511.25NR | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R4511.25 vs 04511.25NR |
04531.25MR | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R4511.25 vs 04531.25MR |
04511.25MR | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R4511.25 vs 04511.25MR |
04531.25NRL | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R4511.25 vs 04531.25NRL |