Part Details for R451533000 by Radiall
Overview of R451533000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R451533000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R451533000
|
Avnet Americas | DET SMA M-SUBC M 0,01-8GHZ - Bulk (Alt: R451533000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R451533000
|
Mouser Electronics | RF Connectors / Coaxial Connectors DETECTOR RoHS: Compliant | 0 |
|
$616.5700 / $665.4200 | Order Now |
DISTI #
R451533000
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R451533000
R451533000 CAD Models
R451533000 Part Data Attributes
|
R451533000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R451533000
Radiall
Linear Detector, 10MHz Min, 18000MHz Max, 23dBm Input Power-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | SMA; SMB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 1.5 |