Part Details for R451543000 by Radiall
Overview of R451543000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for R451543000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R451543000
|
Avnet Americas | DET SMA M-PICOT 0,01-8GHZ - Bulk (Alt: R451543000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R451543000
|
Mouser Electronics | RF Adapters - Between Series DET SMA M-PICOT 0,01-8GHZ RoHS: Compliant | 0 |
|
$600.1100 / $631.7200 | Order Now |
DISTI #
R451543000
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R451543000
R451543000 CAD Models
R451543000 Part Data Attributes
|
R451543000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R451543000
Radiall
Linear Detector, 10MHz Min, 18000MHz Max, 23dBm Input Power-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -65 °C | |
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 1.5 |