Part Details for R451543500 by Radiall
Overview of R451543500 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R451543500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R451543500
|
Avnet Americas | DET SMA M-PICOT 0,01-8GHZ POS - Bulk (Alt: R451543500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R451543500
|
Mouser Electronics | RF Connectors / Coaxial Connectors DET SMA M-PICOT 0.01-8GHZ POS RoHS: Compliant | 0 |
|
$618.9500 / $667.9800 | Order Now |
Part Details for R451543500
R451543500 CAD Models
R451543500 Part Data Attributes:
|
R451543500
Radiall
Buy Now
Datasheet
|
Compare Parts:
R451543500
Radiall
Linear Detector, 10MHz Min, 18000MHz Max, 23dBm Input Power-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 1.5 |