Part Details for R451576000 by Radiall
Overview of R451576000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R451576000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R451576000
|
Avnet Americas | N(M)-BNC(F) WIDEBAND COAXIAL D - Bulk (Alt: R451576000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R451576000
|
Mouser Electronics | RF Adapters - Between Series N(M)-BNC(F) WIDEBAND COAXIAL D RoHS: Compliant | 0 |
|
$981.3400 / $1,017.7500 | Order Now |
DISTI #
R451576000
|
Avnet Americas | N(M)-BNC(F) WIDEBAND COAXIAL D - Bulk (Alt: R451576000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R451576000
R451576000 CAD Models
R451576000 Part Data Attributes:
|
R451576000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R451576000
Radiall
Linear Detector, 10MHz Min, 18000MHz Max, 23dBm Input Power-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | BNC-F; N-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -65 °C | |
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 1.5 |