Part Details for R451576500 by Radiall
Overview of R451576500 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R451576500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R451576500
|
Avnet Americas | WIDE BAND COAX DETECTOR - Bulk (Alt: R451576500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R451576500
|
Mouser Electronics | RF Connectors / Coaxial Connectors WIDE BAND COAX DETECTOR RoHS: Compliant | 0 |
|
$673.6300 / $727.0100 | Order Now |
DISTI #
R451576500
|
Avnet Americas | WIDE BAND COAX DETECTOR - Bulk (Alt: R451576500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R451576500
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R451576500
R451576500 CAD Models
R451576500 Part Data Attributes:
|
R451576500
Radiall
Buy Now
Datasheet
|
Compare Parts:
R451576500
Radiall
Linear Detector, 10MHz Min, 18000MHz Max, 23dBm Input Power-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -65 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 1.5 |