Part Details for R46001.5 by Littelfuse Inc
Overview of R46001.5 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for R46001.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 9616 |
|
$0.4875 / $1.8750 | Buy Now |
DISTI #
SMC-R46001.5
|
Sensible Micro Corporation | Fuse 1.5A/125V Slo-Blo RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 20 |
|
$1.0490 / $1.1287 | RFQ |
Part Details for R46001.5
R46001.5 CAD Models
R46001.5 Part Data Attributes
|
R46001.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R46001.5
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Reference Standard | CSA; PSE; UL | |
Terminal Finish | Matte Tin (Sn) | |
Trip Time or Delay | 14400 s |