-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12420-ND
|
DigiKey | CAP FILM 10000PF 10% 630VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2454 In Stock |
|
$0.1414 / $0.5900 | Buy Now |
DISTI #
80-R463F210050N0K
|
Mouser Electronics | Safety Capacitors .01uF 310VAC 10% X2 Rad RoHS: Compliant | 1693 |
|
$0.1510 / $0.5900 | Buy Now |
DISTI #
R463F210050N0K
|
TTI | Safety Capacitors .01uF 310VAC 10% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 3600 In Stock |
|
$0.1410 / $0.3960 | Buy Now |
DISTI #
R463F210050N0K
|
TME | Capacitor: polypropylene, X2, R46 310V, 10nF, 13x4x9mm, THT, ±10% Min Qty: 1800 | 0 |
|
$0.1140 | RFQ |
DISTI #
KFO11810
|
Rutronik | FF 10nF 310Vac 10% X2 P10 MKP RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk |
Stock DE - 19800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1185 / $0.1329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463F210050N0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463F210050N0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |