-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2041
|
Newark | .023Uf 310V |Kemet R463F233040M1M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 / $0.1740 | Buy Now |
DISTI #
399-18716-ND
|
DigiKey | CAP FILM 0.033UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3143 In Stock |
|
$0.1638 / $0.6300 | Buy Now |
DISTI #
80-R463F233040M1M
|
Mouser Electronics | Safety Capacitors 310V .033uF 20% LS=10mm RoHS: Compliant | 5462 |
|
$0.1410 / $0.6300 | Buy Now |
DISTI #
R463F233040M1M
|
TTI | Safety Capacitors 310V .033uF 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1430 / $0.1540 | Buy Now |
DISTI #
R463F233040M1M
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463F233040M1M) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463F233040M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463F233040M1M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R463F233040M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463F233040M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463F2330JBM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463F233040M1M vs R463F2330JBM1M |
R71PF2330JH00M | Film Capacitor, | KEMET Corporation | R463F233040M1M vs R71PF2330JH00M |
71PF2330JE00M | Film Capacitor, | KEMET Corporation | R463F233040M1M vs 71PF2330JE00M |
R71PF2330AA00M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R463F233040M1M vs R71PF2330AA00M |
71PF2330JB00M | Film Capacitor, | KEMET Corporation | R463F233040M1M vs 71PF2330JB00M |
71PF23304000M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R463F233040M1M vs 71PF23304000M |
R463F233050M1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R463F233040M1M vs R463F233050M1M |
71PF2330GY00M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | R463F233040M1M vs 71PF2330GY00M |
R463F2330JAM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463F233040M1M vs R463F2330JAM1M |
R71PF2330JE00M | Film Capacitor, | KEMET Corporation | R463F233040M1M vs R71PF2330JE00M |