Part Details for R463F310045M1M by KEMET Corporation
Overview of R463F310045M1M by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R463F310045M1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2073
|
Newark | 0,1 U 300V |Kemet R463F310045M1M Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
80-R463F310045M1M
|
Mouser Electronics | Safety Capacitors 300vac 0.1uF 20% RoHS: Compliant | 0 |
|
$0.2360 / $0.7200 | Order Now |
DISTI #
R463F310045M1M
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463F310045M1M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Capacitance100nF Tolerance20% Voltage Rating630V | 1100 |
|
$0.1370 / $0.3809 | Buy Now |