-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2069
|
Newark | 0,1 U 300V |Kemet R463F3100DQM1M RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
399-R463F3100DQM1MTB-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 680 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2869 | Buy Now |
DISTI #
R463F3100DQM1M
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R463F3100DQM1M) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2668 | Buy Now |
DISTI #
80-R463F3100DQM1M
|
Mouser Electronics | Safety Capacitors 300vac 0.1uF 20% X2 10mm RoHS: Compliant | 628 |
|
$0.1960 / $0.7100 | Buy Now |
DISTI #
R463F3100DQM1M
|
TME | Capacitor: polypropylene, X2, R46 310V, 100nF, 13x6x12mm, THT, ±20% Min Qty: 680 | 0 |
|
$0.1860 | RFQ |
DISTI #
R463F3100DQM1M
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463F3100DQM1M) RoHS: Compliant Min Qty: 1360 Package Multiple: 680 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463F3100DQM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463F3100DQM1M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R463F3100DQM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463F3100DQM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463F3100JMM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463F3100DQM1M vs R463F3100JMM1M |
R463F310050M1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R463F3100DQM1M vs R463F310050M1M |
B32921C3104M255 | CAPACITOR, FILM/FOIL | TDK Epcos | R463F3100DQM1M vs B32921C3104M255 |
B32921C3104M140 | CAPACITOR, FILM/FOIL | TDK Epcos | R463F3100DQM1M vs B32921C3104M140 |
R463F3100CKM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R463F3100DQM1M vs R463F3100CKM1M |
463F310050M1M | Film Capacitor | KEMET Corporation | R463F3100DQM1M vs 463F310050M1M |
R463F3100JHM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463F3100DQM1M vs R463F3100JHM1M |
B32921C3104M189 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | R463F3100DQM1M vs B32921C3104M189 |
B32921C3104M155 | CAPACITOR, FILM/FOIL | TDK Epcos | R463F3100DQM1M vs B32921C3104M155 |
R463F3100JBM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463F3100DQM1M vs R463F3100JBM1M |