-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2076
|
Newark | 0,01 U 300V |Kemet R463I2100DQ01M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
399-R463I2100DQ01MCT-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1600 In Stock |
|
$0.1309 / $0.5600 | Buy Now |
DISTI #
80-R463I2100DQ01M
|
Mouser Electronics | Safety Capacitors 300vac 0.01uF 20% RoHS: Compliant | 0 |
|
$0.1540 / $0.5600 | Order Now |
DISTI #
R463I2100DQ01M
|
TME | Capacitor: polypropylene, X2, R46 310V, 10nF, 18x5x11mm, THT, ±20% Min Qty: 2 | 0 |
|
$0.0980 / $0.6190 | RFQ |
DISTI #
R463I2100DQ01M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I2100DQ01M) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 10nF ��20% X2 310V Plugin,P=15mm Suppression Capacitors ROHS | 820 |
|
$0.1078 / $0.1910 | Buy Now |
|
LCSC | 10nF 20% X2 310V PluginP15mm Suppression Capacitors ROHS | 820 |
|
$0.1100 / $0.1949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463I2100DQ01M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I2100DQ01M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |