Part Details for R463I3100BM01K by KEMET Corporation
Overview of R463I3100BM01K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R463I3100BM01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2153
|
Newark | 0,1 U 300V |Kemet R463I3100BM01K Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2500 | Buy Now |
DISTI #
R463I3100BM01K
|
Avnet Americas | CAP FILM 0.1UF 300VAC 10% 18 X 12MM LS 15MM - Bulk (Alt: R463I3100BM01K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2492 / $0.2824 | Buy Now |
DISTI #
80-R463I3100BM01K
|
Mouser Electronics | Safety Capacitors 310 VAC 630 VDC 0.1uF 10% RoHS: Compliant | 0 |
|
$0.2620 / $0.8000 | Order Now |