-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2223
|
Newark | 0,22 U 300V |Kemet R463I3220DQM2M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2830 | Buy Now |
DISTI #
399-R463I3220DQM2MCT-ND
|
DigiKey | CAP FILM 0.22UF 20% 630VDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.2106 / $0.7700 | Buy Now |
DISTI #
80-463I3220DQM2M
|
Mouser Electronics | Safety Capacitors 0.22uF 310 VAC 630 RoHS: Compliant | 806 |
|
$0.2100 / $0.7700 | Buy Now |
DISTI #
77794164
|
Verical | Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 20%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Ammo RoHS: Compliant Min Qty: 293 Package Multiple: 1 | Americas - 484 |
|
$0.2198 / $0.2394 | Buy Now |
DISTI #
R463I3220DQM2M
|
TME | Capacitor: polypropylene, X2, R46 310V, 220nF, 18x7.5x13.5mm, THT Min Qty: 2 | 484 |
|
$0.1710 / $0.6890 | Buy Now |
DISTI #
R463I3220DQM2M
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I3220DQM2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463I3220DQM2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I3220DQM2M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |