-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2103
|
Newark | Suppression Cap, 0.33Uf, X2, 310V Rohs Compliant: Yes |Kemet R463I333040N0M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$0.2670 / $0.4060 | Buy Now |
DISTI #
399-17236-ND
|
DigiKey | CAP FILM 0.33UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
426 In Stock |
|
$0.2229 / $0.6000 | Buy Now |
DISTI #
80-R463I333040N0M
|
Mouser Electronics | Safety Capacitors 630V 0.33uF 110C 20% LS=15mm RoHS: Compliant | 0 |
|
$0.2220 / $0.6000 | Order Now |
DISTI #
R463I333040N0M
|
TTI | Safety Capacitors 630V 0.33uF 110C 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2260 / $0.2370 | Buy Now |
DISTI #
R463I333040N0M
|
TME | Capacitor: polypropylene, X2, R46 310V, 330nF, 18x8.5x14.5mm, THT Min Qty: 1 | 732 |
|
$0.2020 / $0.5820 | Buy Now |
DISTI #
R463I333040N0M
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I333040N0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463I333040N0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I333040N0M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R463I333040N0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I333040N0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PI33305030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R463I333040N0M vs 71PI33305030M |
71PI3330JE30M | Film Capacitor, | KEMET Corporation | R463I333040N0M vs 71PI3330JE30M |
R71PI3330DQ30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, 7133, | KEMET Corporation | R463I333040N0M vs R71PI3330DQ30M |
F863BN334M310R | Film Capacitor, | KEMET Corporation | R463I333040N0M vs F863BN334M310R |
463I333040N0M | Film Capacitor | KEMET Corporation | R463I333040N0M vs 463I333040N0M |
R463I3330CKN0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R463I333040N0M vs R463I3330CKN0M |
F863BN334M310ALW0L | Film Capacitor, | KEMET Corporation | R463I333040N0M vs F863BN334M310ALW0L |
463I3330CKN0M | Film Capacitor | KEMET Corporation | R463I333040N0M vs 463I3330CKN0M |
F863BN334M310C | Film Capacitor, | KEMET Corporation | R463I333040N0M vs F863BN334M310C |
463I3330JHN0M | Film Capacitor | KEMET Corporation | R463I333040N0M vs 463I3330JHN0M |