Part Details for R463I33304501M by KEMET Corporation
Overview of R463I33304501M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R463I33304501M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2284
|
Newark | 0,33 U 300Vv |Kemet R463I33304501M RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 / $0.4560 | Buy Now |
DISTI #
R463I33304501M
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I33304501M) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |