-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2429
|
Newark | 0,68 U 300V |Kemet R463N3680DQM2K Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.5520 | Buy Now |
DISTI #
399-R463N3680DQM2KTB-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 470 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5264 | Buy Now |
DISTI #
R463N3680DQM2K
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463N3680DQM2K) RoHS: Compliant Min Qty: 470 Package Multiple: 235 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CAP.POL.680nF 305VAC 22.5MM 10% X2 TB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 37417 |
|
$0.3087 / $0.3307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463N3680DQM2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463N3680DQM2K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |