-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6732
|
Newark | Cap, Film Suppression, 1Uf, Class X2, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:-Rohs Compliant: Yes |Kemet R463N410050H7K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$0.4010 / $1.0900 | Buy Now |
DISTI #
399-R463N410050H7K-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Box |
508 In Stock |
|
$0.3732 / $1.0500 | Buy Now |
DISTI #
80-R463N410050H7K
|
Mouser Electronics | Safety Capacitors 630Volt 1uF 10% 125C LS=22.5mm RoHS: Compliant | 2036 |
|
$0.3610 / $1.0500 | Buy Now |
DISTI #
R463N410050H7K
|
Avnet Abacus | (Alt: R463N410050H7K) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3889754
|
element14 Asia-Pacific | SUPPRESSION CAP, 1UF, CLASS X2, 310V RoHS: Compliant Min Qty: 10 Container: Each | 150 |
|
$0.3939 / $0.7613 | Buy Now |
DISTI #
3889754
|
Farnell | SUPPRESSION CAP, 1UF, CLASS X2, 310V RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 2 Days Container: Each | 150 |
|
$0.3628 / $0.7885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463N410050H7K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463N410050H7K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |