Part Details for R463R3470JB01M by KEMET Corporation
Overview of R463R3470JB01M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R463R3470JB01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R463R3470JB01M
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463R3470JB01M) RoHS: Compliant Min Qty: 1632 Package Multiple: 816 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R463R3470JB01M
R463R3470JB01M CAD Models
R463R3470JB01M Part Data Attributes
|
R463R3470JB01M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R3470JB01M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R463R3470JB01M
This table gives cross-reference parts and alternative options found for R463R3470JB01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R3470JB01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R34705101M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3470JB01M vs R463R34705101M |
R463R3470JH01M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3470JB01M vs R463R3470JH01M |
R463R3470DQ01M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3470JB01M vs R463R3470DQ01M |
463R34705001M | Film Capacitor | KEMET Corporation | R463R3470JB01M vs 463R34705001M |
463R3470CK01M | Film Capacitor, Polypropylene, 630V, 0.47uF | KEMET Corporation | R463R3470JB01M vs 463R3470CK01M |
463R3470JE01M | Film Capacitor | KEMET Corporation | R463R3470JB01M vs 463R3470JE01M |
R463R3470JE01M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3470JB01M vs R463R3470JE01M |
R463R3470CK01M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3470JB01M vs R463R3470CK01M |
463R3470JM01M | Film Capacitor | KEMET Corporation | R463R3470JB01M vs 463R3470JM01M |
R463R34705001M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3470JB01M vs R463R34705001M |