There are no models available for this part yet.
Overview of R463R3680JBM1K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for R463R3680JBM1K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R463R3680JBM1K
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463R3680JBM1K) RoHS: Compliant Min Qty: 1632 Package Multiple: 816 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R463R3680JBM1K by KEMET Corporation
Part Data Attributes for R463R3680JBM1K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
9 mm
|
Alternate Parts for R463R3680JBM1K
This table gives cross-reference parts and alternative options found for R463R3680JBM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R3680JBM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463R3680JMM1K | Film Capacitor | KEMET Corporation | R463R3680JBM1K vs 463R3680JMM1K |
R71PR36804000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JBM1K vs R71PR36804000K |
R463R368050M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JBM1K vs R463R368050M1K |
R463R368051M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JBM1K vs R463R368051M1K |
71PR36805000K | Film Capacitor, Polypropylene, 630V, 0.68uF | KEMET Corporation | R463R3680JBM1K vs 71PR36805000K |
R463R368052M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R463R3680JBM1K vs R463R368052M1K |
R463R368040M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JBM1K vs R463R368040M1K |
R463R3680JHM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JBM1K vs R463R3680JHM1K |
R463R3680JAM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JBM1K vs R463R3680JAM1K |
71PR36804000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R3680JBM1K vs 71PR36804000K |