-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19288-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
336 In Stock |
|
$0.5219 / $1.1300 | Buy Now |
DISTI #
80-R463R410050M1K
|
Mouser Electronics | Safety Capacitors 1.0uF 10% RoHS: Compliant | 370 |
|
$0.5370 / $1.5900 | Buy Now |
DISTI #
70395651
|
RS | R463 1uF Polypropylene Film Capacitor 310 V ac, 630 V ac +/-10%, Through Hole | KEMET R463R410050M1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 220 |
|
$0.4300 | Buy Now |
DISTI #
KFO11816
|
Rutronik | FF 1,0uF 310Vac 10% X2 P27,5 MKP RoHS: Compliant Min Qty: 336 Package Multiple: 336 Container: Bulk |
Stock DE - 3360 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4952 / $0.5550 | Buy Now |
DISTI #
R463R410050M1K
|
Avnet Abacus | Safety Capacitor, 1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463R410050M1K) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463R410050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R410050M1K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R463R410050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R410050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R4100DQM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R410050M1K vs R463R4100DQM1K |