-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9172
|
Newark | Cap, 2.2µf, 10%, Pp, Radial, Capacitance:2.2µf, Suppression Class:X2, Product Range:R46 310V Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet R463W422050M1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$1.0900 / $2.7700 | Buy Now |
DISTI #
399-19825-ND
|
DigiKey | CAP FILM 2.2UF 10% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4245 In Stock |
|
$1.0205 / $2.6700 | Buy Now |
DISTI #
80-463W422050M1K
|
Mouser Electronics | Safety Capacitors 2.2uF/ 310 VAC 630 RoHS: Compliant | 615 |
|
$1.0200 / $2.6600 | Buy Now |
DISTI #
70395652
|
RS | R463 2.2uF Polypropylene Film Capacitor 310 V ac, 630 V dc +/-10%, Through Hole | KEMET R463W422050M1K RoHS: Compliant Min Qty: 432 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 | RFQ |
DISTI #
R463W422050M1K
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463W422050M1K) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 25 Weeks, 0 Days | Abacus - 216 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463W422050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463W422050M1K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R463W422050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463W422050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KW422050M1KV | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463W422050M1K vs 46KW422050M1KV |
R463W422040M1KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463W422050M1K vs R463W422040M1KN |
46KW422000M1KG | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463W422050M1K vs 46KW422000M1KG |
463W4220JMM1K | Film Capacitor | KEMET Corporation | R463W422050M1K vs 463W4220JMM1K |
R71PW42204000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463W422050M1K vs R71PW42204000K |
46KW422040M1KT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R463W422050M1K vs 46KW422040M1KT |
R463W422040M1KL | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463W422050M1K vs R463W422040M1KL |
R463W422050M1KV | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463W422050M1K vs R463W422050M1KV |
R463W422051M1KL | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463W422050M1K vs R463W422051M1KL |
463W422040M1K | Film Capacitor | KEMET Corporation | R463W422050M1K vs 463W422040M1K |