Part Details for R463W456000M1M by KEMET Corporation
Overview of R463W456000M1M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R463W456000M1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2588
|
Newark | 5.6µf/ 300Vv |Kemet R463W456000M1M RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.7700 | Buy Now |
DISTI #
80-R463W456000M1M
|
Mouser Electronics | Safety Capacitors 5.6 uF 20% 310 VAC 630 VDC RoHS: Compliant | 0 |
|
$1.9900 / $3.9100 | Order Now |