There are no models available for this part yet.
Overview of R46KF2100JYN0K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for R46KF2100JYN0K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC9882
|
Newark | 0,01 U 275V |Kemet R46KF2100JYN0K RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2100 | Buy Now | |
DISTI #
80-R46KF2100JYN0K
|
Mouser Electronics | Safety Capacitors 275volts 0.01uF 10% RoHS: Compliant | 0 |
|
$0.2000 / $0.6600 | Order Now | |
DISTI #
R46KF2100JYN0K
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF2100JYN0K) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R46KF2100JYN0K by KEMET Corporation
Part Data Attributes for R46KF2100JYN0K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for R46KF2100JYN0K
This table gives cross-reference parts and alternative options found for R46KF2100JYN0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF2100JYN0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46103K275BIL | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF2100JYN0K vs R46103K275BIL |
R46KF2100CKM1K103 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF2100JYN0K vs R46KF2100CKM1K103 |
R46KF210050M1K103 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF2100JYN0K vs R46KF210050M1K103 |
R46103K275BIT | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF2100JYN0K vs R46103K275BIT |
R46.KI.2100.50.01.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF2100JYN0K vs R46.KI.2100.50.01.K |
R46KF210045M1K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KF2100JYN0K vs R46KF210045M1K |
R46KF2100JPM1K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF2100JYN0K vs R46KF2100JPM1K |
R46KI2100CK01K103 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KF2100JYN0K vs R46KI2100CK01K103 |
R46.KI.2100.JP.01.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount | KEMET Corporation | R46KF2100JYN0K vs R46.KI.2100.JP.01.K |
MKP-103K0275AB1072 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | R46KF2100JYN0K vs MKP-103K0275AB1072 |