-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P7508
|
Newark | Film Capacitor, R46 Series, 0.022 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KF222050N0K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.4310 | Buy Now |
DISTI #
399-11477-ND
|
DigiKey | CAP FILM 0.022UF 10% 560VDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2903 In Stock |
|
$0.1759 / $0.7300 | Buy Now |
DISTI #
80-R46KF222050N0K
|
Mouser Electronics | Safety Capacitors 275volts 0.022uF 10% RoHS: Compliant | 1598 |
|
$0.1750 / $0.7300 | Buy Now |
DISTI #
R46KF222050N0K
|
TTI | Safety Capacitors 275volts 0.022uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1730 / $0.1860 | Buy Now |
DISTI #
R46KF222050N0K
|
TME | Capacitor: polypropylene, X2, R46, 22nF, 13x4x9mm, THT, ±10%, 10mm Min Qty: 5 | 1474 |
|
$0.1440 / $0.3790 | Buy Now |
DISTI #
R46KF222050N0K
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF222050N0K) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF222050N0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF222050N0K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |